EFM8LB12F64E-B-QFP32R
vs
EFM8LB12F64E-C-QFP32
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
LQFP,
QFP-32
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2017-11-10
2019-01-22
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
7 mm
Number of Terminals
32
32
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
QFP32,.35SQ,32
TQFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.2 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
SoC
MICROCONTROLLER
Base Number Matches
1
1
ECCN Code
3A991.A.2
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
2
Number of I/O Lines
28
Number of Serial I/Os
2
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
PWM Channels
YES
RAM (bytes)
4352
ROM (words)
65536
ROM Programmability
FLASH
Speed
72 MHz
Supply Current-Max
15 mA
Terminal Finish
MATTE TIN
Compare EFM8LB12F64E-B-QFP32R with alternatives
Compare EFM8LB12F64E-C-QFP32 with alternatives