EFM8LB12F64E-A-QSOP24 vs EFM8LB12F64E-A-QFN32 feature comparison

EFM8LB12F64E-A-QSOP24 Silicon Laboratories Inc

Buy Now Datasheet

EFM8LB12F64E-A-QFN32 Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051 8051
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G24 S-XQCC-N32
Length 8.65 mm 4 mm
Low Power Mode YES YES
Number of External Interrupts 2 2
Number of I/O Lines 21 29
Number of Serial I/Os 2 2
Number of Terminals 24 32
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP HVQCCN
Package Equivalence Code SSOP24,.25 LCC32,.16SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 4352 4352
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 0.55 mm
Speed 72 MHz 72 MHz
Supply Current-Max 15 mA 15 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.4 mm
Terminal Position DUAL QUAD
Width 3.9 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2

Compare EFM8LB12F64E-A-QSOP24 with alternatives

Compare EFM8LB12F64E-A-QFN32 with alternatives