EFM8LB12F32ES1-B-QFN32 vs EFM8LB12F32ES1-B-QFN32R feature comparison

EFM8LB12F32ES1-B-QFN32 Silicon Laboratories Inc

Buy Now Datasheet

EFM8LB12F32ES1-B-QFN32R Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description HVQCCN, HVQCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-02-01 2018-02-01
Samacsys Manufacturer Silicon Labs Silicon Labs
JESD-30 Code S-XQCC-N32 S-XQCC-N32
Length 4 mm 4 mm
Number of Terminals 32 32
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.16SQ,16 LCC32,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.55 mm 0.55 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type SoC SoC
Base Number Matches 1 1

Compare EFM8LB12F32ES1-B-QFN32 with alternatives

Compare EFM8LB12F32ES1-B-QFN32R with alternatives