EFM8LB10F16E-B-QSOP24
vs
EFM8LB10F16E-A-QFN32
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Package Description |
SSOP,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2016-11-07
|
|
Samacsys Manufacturer |
Silicon Labs
|
Silicon Labs
|
JESD-30 Code |
R-PDSO-G24
|
|
Length |
8.65 mm
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP24,.24
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.2 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
|
uPs/uCs/Peripheral ICs Type |
SoC
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
|
|
|
Compare EFM8LB10F16E-B-QSOP24 with alternatives
Compare EFM8LB10F16E-A-QFN32 with alternatives