EFM8BB31F64G-C-QFN24 vs EFM8BB31F64I-B-QFN24 feature comparison

EFM8BB31F64G-C-QFN24 Silicon Laboratories Inc

Buy Now Datasheet

EFM8BB31F64I-B-QFN24 Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-01-22 2016-11-07
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 50 MHz 50 MHz
DMA Channels YES NO
External Data Bus Width
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 2 2
Number of I/O Lines 21 20
Number of Terminals 24 24
PWM Channels YES YES
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Speed 50 MHz 50 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.2 V 2.2 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Package Description HVQCCN,
Boundary Scan NO
CPU Family 8051
DAC Channels YES
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-XQCC-N24
Low Power Mode YES
Number of External Interrupts 2
Number of Serial I/Os 2
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Equivalence Code LCC24,.12SQ,16
RAM (bytes) 4352
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 0.9 mm
Supply Current-Max 14.4 mA
Technology CMOS
Temperature Grade AUTOMOTIVE

Compare EFM8BB31F64G-C-QFN24 with alternatives

Compare EFM8BB31F64I-B-QFN24 with alternatives