EFM8BB31F64G-A-QFP32 vs EFM8BB31F64I-B-QFP32 feature comparison

EFM8BB31F64G-A-QFP32 Silicon Laboratories Inc

Buy Now Datasheet

EFM8BB31F64I-B-QFP32 Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description , TQFP,
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code 3A991.A.2
Date Of Intro 2016-11-07
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family 8051
Clock Frequency-Max 50 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G32
JESD-609 Code e3
Length 7 mm
Low Power Mode YES
Moisture Sensitivity Level 2
Number of External Interrupts 2
Number of I/O Lines 28
Number of Serial I/Os 2
Number of Terminals 32
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 4352
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 50 MHz
Supply Current-Max 14.4 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm

Compare EFM8BB31F64G-A-QFP32 with alternatives

Compare EFM8BB31F64I-B-QFP32 with alternatives