EFM8BB31F64A-C-5QFN32
vs
EFM8BB31F64G-B-QFN32
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2019-01-22
2016-11-07
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
8051
8051
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
Length
4 mm
4 mm
Number of I/O Lines
29
29
Number of Terminals
32
32
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
4352
4352
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Speed
50 MHz
50 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.2 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
HVQCCN,
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of External Interrupts
2
Number of Serial I/Os
2
Number of Timers
7
On Chip Data RAM Width
8
Package Equivalence Code
LCC32,.16SQ,16
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.55 mm
Supply Current-Max
14.4 mA
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare EFM8BB31F64A-C-5QFN32 with alternatives
Compare EFM8BB31F64G-B-QFN32 with alternatives