EFM8BB31F64A-B-5QFN32 vs EFM8BB31F64G-B-QFN32R feature comparison

EFM8BB31F64A-B-5QFN32 Silicon Laboratories Inc

Buy Now Datasheet

EFM8BB31F64G-B-QFN32R Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2017-07-28
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051 8051
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-XQCC-N32 S-XQCC-N32
JESD-609 Code e3 e3
Length 5 mm 4 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2 2
Number of External Interrupts 2 2
Number of I/O Lines 29 29
Number of Serial I/Os 2 2
Number of Terminals 32 32
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.16SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 4352 4352
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 0.55 mm
Speed 50 MHz 50 MHz
Supply Current-Max 14.4 mA 14.4 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.2 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes

Compare EFM8BB31F64A-B-5QFN32 with alternatives

Compare EFM8BB31F64G-B-QFN32R with alternatives