EFM8BB31F16I-C-4QFN24
vs
EFM8BB31F16A-C-4QFN24R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2019-01-22
2019-01-22
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
DMA Channels
NO
YES
External Data Bus Width
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
e3
Length
3 mm
4 mm
Moisture Sensitivity Level
2
2
Number of I/O Lines
20
21
Number of Terminals
24
24
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
2304
ROM (words)
16384
ROM Programmability
FLASH
Speed
50 MHz
50 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.2 V
2.2 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
3 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare EFM8BB31F16I-C-4QFN24 with alternatives
Compare EFM8BB31F16A-C-4QFN24R with alternatives