EFM8BB31F16I-B-QFN32
vs
EFM8BB31F16A-C-5QFN32
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Date Of Intro
2016-11-07
2019-01-22
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
8051
8051
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
Length
4 mm
4 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
29
29
Number of Serial I/Os
2
Number of Terminals
32
32
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.16SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2304
2304
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
Speed
50 MHz
50 MHz
Supply Current-Max
14.4 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.2 V
2.2 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare EFM8BB31F16I-B-QFN32 with alternatives
Compare EFM8BB31F16A-C-5QFN32 with alternatives