EFM32WG842F64-QFP64
vs
EFM32WG842F64-B-QFP64T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
SILICON LABORATORIES INC
SILICON LABORATORIES INC
Package Description
TQFP-64
TFQFP, TQFP64,.47SQ
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
16
Bit Size
32
32
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
10 mm
10 mm
Number of I/O Lines
53
53
Number of Terminals
64
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
65536
65536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
1.2 mm
Speed
48 MHz
48 MHz
Supply Voltage-Max
3.8 V
3.8 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Date Of Intro
2019-11-15
Boundary Scan
NO
CPU Family
CORTEX-M4
Format
FLOATING POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of Timers
4
On Chip Data RAM Width
32
Package Equivalence Code
TQFP64,.47SQ
RAM (bytes)
32768
RAM (words)
8192
Compare EFM32WG842F64-QFP64 with alternatives
Compare EFM32WG842F64-B-QFP64T with alternatives