EFM32TG225F8-BGA48T vs STM32L071CBT6 feature comparison

EFM32TG225F8-BGA48T Silicon Laboratories Inc

Buy Now Datasheet

STM32L071CBT6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC STMICROELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M3 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PBGA-B48 S-PQFP-G48
Length 4 mm 7 mm
Number of I/O Lines 37 37
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LFQFP
Package Equivalence Code BGA48,7X7,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 8192 131072
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.8 V 3.6 V
Supply Voltage-Min 1.98 V 1.65 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 4 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 4
Package Description LQFP-48
Manufacturer Package Code LQFP 48 7x7x1.4
Factory Lead Time 17 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics
Boundary Scan NO
DAC Channels NO
Number of DMA Channels 7
Number of Timers 8
On Chip Program ROM Width 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare EFM32TG225F8-BGA48T with alternatives

Compare STM32L071CBT6 with alternatives