EFM32TG110F4-D-QFN24
vs
ATSAML11D14A-YF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-24
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.A.2
|
5A992.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2019-12-11
|
2018-06-19
|
Samacsys Manufacturer |
Silicon Labs
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
NO
|
CPU Family |
CORTEX-M3
|
CORTEX-M23
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-XQCC-N24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
8.2 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
3
|
|
Number of DMA Channels |
8
|
8
|
Number of External Interrupts |
16
|
8
|
Number of I/O Lines |
17
|
17
|
Number of Serial I/Os |
3
|
3
|
Number of Terminals |
24
|
24
|
Number of Timers |
2
|
3
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Code |
HVQCCN
|
SSOP
|
Package Equivalence Code |
LCC24,.19SQ,25
|
SSOP24,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
RAM (bytes) |
2048
|
4096
|
ROM (words) |
4096
|
16384
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
0.9 mm
|
2 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
3.8 V
|
3.63 V
|
Supply Voltage-Min |
3 V
|
1.62 V
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
5 mm
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
3
|
3
|
Factory Lead Time |
|
7 Weeks
|
Package Body Material |
|
PLASTIC/EPOXY
|
RAM (words) |
|
4096
|
Screening Level |
|
TS 16949
|
Supply Current-Max |
|
0.247 mA
|
|
|
|
Compare EFM32TG110F4-D-QFN24 with alternatives
Compare ATSAML11D14A-YF with alternatives