EFM32LG940F128-QFN64 vs ATSAMC21J17A-MMZT feature comparison

EFM32LG940F128-QFN64 Silicon Laboratories Inc

Buy Now Datasheet

ATSAMC21J17A-MMZT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, VQFN-64
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
kg CO2e/kg 11.6 11.6
Average Weight (mg) 233.3 176.55
CO2e (mg) 2706.28 2047.98
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.22
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-XQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Number of I/O Lines 52 52
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 1 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.8 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Candidate List Date 2018-01-15
Qualifications AEC-Q100
Boundary Scan NO
CPU Family Cortex-M0+
Format FIXED POINT
Integrated Cache YES
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of Serial I/Os 1
Number of Timers 8
On Chip Data RAM Width 8
Package Equivalence Code LCC64,.35SQ,20
RAM (bytes) 16384
Screening Level AEC-Q100
Supply Current-Max 6.6 mA

Compare EFM32LG940F128-QFN64 with alternatives

Compare ATSAMC21J17A-MMZT with alternatives