EFM32GG11B820F2048GQ100-AR vs EFM32GG11B820F2048IQ100-BR feature comparison

EFM32GG11B820F2048GQ100-AR Silicon Laboratories Inc

Buy Now Datasheet

EFM32GG11B820F2048IQ100-BR Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description TQFP-100
ECCN Code 3A991.A.2
Date Of Intro 2018-08-21
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 50 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 24
Number of I/O Lines 80
Number of Serial I/Os 12
Number of Terminals 100
Number of Timers 13
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 524288
ROM (words) 2097152
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 72 MHz
Supply Current-Max 200 mA
Supply Voltage-Max 3.8 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm

Compare EFM32GG11B820F2048GQ100-AR with alternatives

Compare EFM32GG11B820F2048IQ100-BR with alternatives