EFM32GG11B520F2048GQ64-A
vs
EFM32GG11B520F2048IQ64-B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Silicon Labs
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
Package Description |
|
QFP-64
|
ECCN Code |
|
3A991.A.2
|
Date Of Intro |
|
2018-08-21
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
CPU Family |
|
CORTEX-M4
|
Clock Frequency-Max |
|
50 MHz
|
DAC Channels |
|
YES
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQFP-G64
|
JESD-609 Code |
|
e3
|
Length |
|
10 mm
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
3
|
Number of DMA Channels |
|
24
|
Number of I/O Lines |
|
50
|
Number of Serial I/Os |
|
12
|
Number of Terminals |
|
64
|
Number of Timers |
|
13
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TFQFP
|
Package Equivalence Code |
|
TQFP64,.47SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (bytes) |
|
524288
|
ROM (words) |
|
2097152
|
ROM Programmability |
|
FLASH
|
Seated Height-Max |
|
1.2 mm
|
Speed |
|
72 MHz
|
Supply Current-Max |
|
200 mA
|
Supply Voltage-Max |
|
3.8 V
|
Supply Voltage-Min |
|
1.8 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
10 mm
|
|
|
|
Compare EFM32GG11B520F2048GQ64-A with alternatives
Compare EFM32GG11B520F2048IQ64-B with alternatives