EFM32GG11B110F2048GM64-B vs EFM32GG11B110F2048IM64-A feature comparison

EFM32GG11B110F2048GM64-B Silicon Laboratories Inc

Buy Now Datasheet

EFM32GG11B110F2048IM64-A Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SILICON LABORATORIES INC SILICON LABORATORIES INC
Package Description QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-08-21
kg CO2e/kg 11.6
Average Weight (mg) 233.3
CO2e (mg) 2706.28
Total Weight 219.266
Category CO2 Kg 11.6 11.6
CO2 2543.4856
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2019-01-15 2019-01-15
CAS Accounted for Wt 62
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement Conflict Minerals Statement
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 50 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code S-XQCC-N64
JESD-609 Code e3
Length 9 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 24
Number of I/O Lines 56
Number of Serial I/Os 12
Number of Terminals 64
Number of Timers 13
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 393216
ROM (words) 2097152
ROM Programmability FLASH
Seated Height-Max 0.8 mm
Speed 72 MHz
Supply Current-Max 200 mA
Supply Voltage-Max 3.8 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare EFM32GG11B110F2048GM64-B with alternatives

Compare EFM32GG11B110F2048IM64-A with alternatives