EFL-6R3ELL470MD07D vs 6.3ML47MEFCT54X7 feature comparison

EFL-6R3ELL470MD07D Chemi-Con

Buy Now Datasheet

6.3ML47MEFCT54X7 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Additional Feature SOLVENT PROOF
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 4 mm 4 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Length 7 mm 7 mm
Manufacturer Series FL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 17.6 mA 47 mA
Series FL
Surface Mount NO
Tan Delta 0.5
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Pitch 1.5 mm 2.5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare EFL-6R3ELL470MD07D with alternatives

Compare 6.3ML47MEFCT54X7 with alternatives