EFL-350ELL470MH07D vs EFL-350ETC470MH07D feature comparison

EFL-350ELL470MH07D Chemi-Con

Buy Now Datasheet

EFL-350ETC470MH07D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Additional Feature SOLVENT PROOF
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Length 7 mm 7 mm
Manufacturer Series FL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 64.8 mA 162 mA
Series FL FL
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 2 2

Compare EFL-350ELL470MH07D with alternatives

Compare EFL-350ETC470MH07D with alternatives