EFK4R7M2GB vs EKMG401EMC4R7MJ16S feature comparison

EFK4R7M2GB Hitano Enterprise Corp

Buy Now Datasheet

EKMG401EMC4R7MJ16S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HITANO ENTERPRISE CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.1752 mA 0.1752 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 110 mA 50 mA
Surface Mount NO NO
Tan Delta 0.12 0.24
Terminal Finish NOT SPECIFIED Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE

Compare EFK4R7M2GB with alternatives

Compare EKMG401EMC4R7MJ16S with alternatives