EFJC2505E5B
vs
EFJN2505H5B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
ROHS COMPLIANT PACKAGE-6
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
unknown
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: -20C to +80C
Commercial Extended: -20C to +80C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Additional Feature
TAPE AND REEL; BUILT-IN CAPACITOR
BULK
Crystal/Resonator Type
CERAMIC RESONATOR
CERAMIC RESONATOR
Frequency Stability
0.2%
0.2%
Frequency Tolerance
5000 ppm
5000 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Physical Dimension
L2.5XB2.0XH1.65 (mm)/L0.098XB0.079XH0.065 (inch)
Surface Mount
YES
YES
Base Number Matches
1
1
Compare EFJC2505E5B with alternatives
Compare EFJN2505H5B with alternatives