EFF-1BK vs 0034.7215 feature comparison

EFF-1BK Cooper Industries

Buy Now Datasheet

0034.7215 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST TIME LAG
Body Height 8.2 mm 8.5 mm
Body Length or Diameter 8.35 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 6 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; SEMKO; UL; VDE CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 13 Weeks
Samacsys Manufacturer SCHURTER
JESD-609 Code e3
Pre-arcing Time-Min 120000 ms
Terminal Finish TIN

Compare EFF-1BK with alternatives

Compare 0034.7215 with alternatives