EFF-1.25BK
vs
34.7316
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COOPER INDUSTRIES
SCHURTER INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
TIME LAG
Body Height
8.2 mm
8.5 mm
Body Length or Diameter
8.35 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
7 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BULK
TR, 14 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
1.25 A
1.25 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; SEMKO; UL; VDE
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Shape
PIN WIRE
PIN WIRE
Base Number Matches
1
2
Pbfree Code
Yes
JESD-609 Code
e3
Pre-arcing Time-Min
120000 ms
Terminal Finish
TIN
Compare EFF-1.25BK with alternatives
Compare 34.7316 with alternatives