EFD01A-42-S-L vs CB96422V100 feature comparison

EFD01A-42-S-L Wave Tech Co Ltd

Buy Now Datasheet

CB96422V100 Cvilux Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
WAVE TECH CO LTD CVILUX CORP
unknown compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.2 inch 0.2 inch
0.197 inch 0.435 inch
2.12 inch 2.12 inch
PLUG
BOARD CONNECTOR BOARD CONNECTOR
AU AU ON NI
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
20 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
500VAC V 1000VAC V
NO NO
5000000000 Ω 1000000000 Ω
BLACK BLACK
POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
30u inch FLASH inch
3 A 3 A
UL UL
0.118 inch 0.091 inch
2.54 mm 2.54 mm
SOLDER SOLDER
42 42
1 1
100 Cycles
7.845 N
LOCKING
GENERAL PURPOSE
94V-0
0.294 N

Compare EFD01A-42-S-L with alternatives

Compare CB96422V100 with alternatives