EF68A09E-CMG/B vs EF68A09JV feature comparison

EF68A09E-CMG/B Thales Group

Buy Now Datasheet

EF68A09JV Thomson-CSF Compsants Specific

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code DIP
Package Description , ,
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bit Size 8
Boundary Scan NO
Clock Frequency-Max 1.5 MHz
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-CDIP-T40
Low Power Mode NO
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level NFC 96883 Class G
Speed 1.5 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 3 5

Compare EF68A09E-CMG/B with alternatives