EF11.A04WM100C0.0010.019 vs EF11.A046L190C0.0012.019 feature comparison

EF11.A04WM100C0.0010.019 Schurter Electronic Components

Buy Now Datasheet

EF11.A046L190C0.0012.019 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Reach Compliance Code not_compliant not_compliant
Additional Feature STANDARDS: CSA C22.2, IEC/EN 60320-2-2, UL 498 , ENEC, VDE STANDARDS: CSA C22.2, IEC/EN 60320-2-2, UL 498 , ENEC, VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 16/20A, 125/250VAC 16/20A, 125/250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare EF11.A04WM100C0.0010.019 with alternatives

Compare EF11.A046L190C0.0012.019 with alternatives