EEX-350ETD101MHB5D vs B41888W7107M002 feature comparison

EEX-350ETD101MHB5D Chemi-Con

Buy Now Datasheet

B41888W7107M002 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 580 mΩ 1590 mΩ
JESD-609 Code e6 e3
Leakage Current 0.035 mA 0.035 mA
Manufacturer Series EX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 121 mA 440 mA
Surface Mount NO NO
Tan Delta 0.24 0.12
Terminal Finish TIN BISMUTH Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
Reference Standard IEC60384-4

Compare EEX-350ETD101MHB5D with alternatives

Compare B41888W7107M002 with alternatives