EEVHB1V220P
vs
EEVHD1V220P
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
, 2626
, 2626
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
5.8 mm
5.8 mm
JESD-609 Code
e0
e0
Leakage Current
0.0077 mA
0.0077 mA
Length
7 mm
7.8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TAPE
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
55 mA
47 mA
Series
EEVHB (35V,STD)
EEVHD(SIZE D)
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.12
0.13
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
ONE SURFACE
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Additional Feature
ESR IS MEASURED AT 100 KHZ
Custom Capabilities
Vibration-Proof Available On Request
ESR
4000 mΩ
Manufacturer Series
HD
Compare EEVHB1V220P with alternatives
Compare EEVHD1V220P with alternatives