EEVHB1HR33R
vs
NAWUR33M50V4X6.3JLBF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NIC COMPONENTS CORP
|
Package Description |
, 1717
|
, 1717
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.33 µF
|
0.33 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e0
|
e6
|
Leakage Current |
0.003 mA
|
0.003 mA
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
TAPE
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
3 mA
|
3.2 mA
|
Size Code |
1717
|
1717
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.12
|
0.14
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
NAWU
|
|
|
|
Compare EEVHB1HR33R with alternatives
Compare NAWUR33M50V4X6.3JLBF with alternatives