EEVFK1C681P vs MXZX-016/681M10X10TR13F feature comparison

EEVFK1C681P Panasonic Electronic Components

Buy Now Datasheet

MXZX-016/681M10X10TR13F Tecate Group

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP TECATE GROUP
Package Description , 4141 , 4141
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Vibration-Proof Product Available on Req
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
JESD-609 Code e0
Leakage Current 0.1088 mA
Length 11.6 mm 10.3 mm
Manufacturer Series FK
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TAPE TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 637.5 mA 670 mA
Series EEFK(16V,RNC)
Size Code 4141 4141
Surface Mount YES
Tan Delta 0.16
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1

Compare EEVFK1C681P with alternatives

Compare MXZX-016/681M10X10TR13F with alternatives