EEVFK1A102P vs EEVFK1A102GQ feature comparison

EEVFK1A102P Panasonic Electronic Components

Buy Now Datasheet

EEVFK1A102GQ Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , 4141 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Panasonic
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Vibration-Proof Product Available on Req
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.2 mm 10.2 mm
JESD-609 Code e0 e6
Leakage Current 0.1 mA 0.1 mA
Length 11.6 mm 10.3 mm
Manufacturer Series FK
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 637.5 mA 850 mA
Series EEFK(10V,RNC)
Size Code 4141 4141
Surface Mount YES YES
Tan Delta 0.19 0.19
Terminal Finish Tin/Lead (Sn/Pb) TIN BISMUTH
Terminal Shape FLAT FLAT
Width 10.3 mm 10.3 mm
Base Number Matches 1 1
ESR 80 mΩ

Compare EEVFK1A102P with alternatives

Compare EEVFK1A102GQ with alternatives