EEVFK1A102GR
vs
108AXZ010M
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
, 2626
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
80 mΩ
|
398 mΩ
|
JESD-609 Code |
e6
|
e3
|
Leakage Current |
0.1 mA
|
0.1 mA
|
Manufacturer Series |
FK
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
850 mA
|
425 mA
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.19
|
0.24
|
Terminal Finish |
TIN BISMUTH
|
MATTE TIN
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Height |
|
10.2 mm
|
Length |
|
10.3 mm
|
Package Style |
|
SMT
|
Size Code |
|
4141
|
Width |
|
10.3 mm
|
|
|
|
Compare EEVFK1A102GR with alternatives
Compare 108AXZ010M with alternatives