EEVFK0J101P vs CD0J107M6L006VR feature comparison

EEVFK0J101P Panasonic Electronic Components

Buy Now Datasheet

CD0J107M6L006VR Samwha Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP SAMWHA CAPACITOR GROUP
Package Description CHIP , 2626
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Vibration-Proof Product Available on Req
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 5.8 mm 5.8 mm
JESD-609 Code e0 e3
Leakage Current 0.0063 mA 0.0063 mA
Length 7 mm 6.6 mm
Manufacturer Series FK
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TAPE TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 180 mA 120 mA
Series EEFK(6.3V,RNC)
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.26 0.24
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare EEVFK0J101P with alternatives

Compare CD0J107M6L006VR with alternatives