EEV687M016S9PAA
vs
EEEFP1C681AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
PANASONIC CORP
Package Description
,
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Manufacturer
KEMET
Panasonic
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
ESR IS MEASURED AT 100KHZ
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.2 mm
10.2 mm
Leakage Current
0.1088 mA
0.1088 mA
Length
10.3 mm
10.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 15 INCH
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Reference Standard
AEC-Q200
AEC-Q200
Ripple Current
595 mA
833 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.16
0.16
Terminal Shape
FLAT
FLAT
Width
10.3 mm
10.3 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
21 Weeks
Diameter
10 mm
ESR
60 mΩ
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
Tin (Sn)
Compare EEV687M016S9PAA with alternatives
Compare EEEFP1C681AP with alternatives