EEV336M050A9HAA
vs
AVEZ336M50X16TF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Description
EEV, Aluminum, Aluminum Electrolytic, 33 uF, 20%, 50 VDC, -55/+105°C, 105°C, -55°C, 105°C, 2,000 Hrs, 12 % , 800 mOhms, 0.119, 16.5 uA, 2, 3, 6.3mm, 7.7mm, 1000
Samacsys Manufacturer
KEMET
Samacsys Modified On
2022-09-10 19:01:17
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.31
Additional Feature
RIPPLE CURRENT IS MEASURED AT 100 KHZ
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
7.7 mm
7.7 mm
Leakage Current
0.0165 mA
0.003 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, PAPER, 15 INCH
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
119 mA
136 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Rohs Code
Yes
Diameter
6.3 mm
JESD-609 Code
e3
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
TIN
Compare EEV336M050A9HAA with alternatives
Compare AVEZ336M50X16TF with alternatives