EEUHD1H331(B) vs EKMQ500EC5331MJ16S feature comparison

EEUHD1H331(B) Panasonic Electronic Components

Buy Now Datasheet

EKMQ500EC5331MJ16S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.165 mA 0.495 mA
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK TRAY
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard AEC-Q200
Ripple Current 410 mA 410 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish TIN Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2

Compare EEUHD1H331(B) with alternatives

Compare EKMQ500EC5331MJ16S with alternatives