EEUGA1H3R3(B) vs RJ4-50V3R3MX feature comparison

EEUGA1H3R3(B) Panasonic Electronic Components

Buy Now Datasheet

RJ4-50V3R3MX ELNA America Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.003 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 22 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities If Necessary, Drawings Can Be Provided

Compare EEUGA1H3R3(B) with alternatives

Compare RJ4-50V3R3MX with alternatives