EEUGA1C101H vs 16JXB100MCA feature comparison

EEUGA1C101H Panasonic Electronic Components

Buy Now Datasheet

16JXB100MCA Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.016 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 120 mA
Surface Mount NO
Tan Delta 0.18
Terminal Finish TIN
Terminal Shape WIRE
Base Number Matches 1 1
Custom Capabilities Enter Case Size As Part Of Part Number
Manufacturer Series JXB
Series JXB

Compare EEUGA1C101H with alternatives

Compare 16JXB100MCA with alternatives