EEUFR1E471L
vs
UHE1E471MPD1TA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
NICHICON CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00
Factory Lead Time
28 Weeks, 1 Day
Samacsys Manufacturer
Panasonic
Nichicon
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.1175 mA
0.1175 mA
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1170 mA
787.5 mA
Surface Mount
NO
NO
Tan Delta
0.14
0.14
Terminal Finish
TIN
MATTE TIN
Terminal Pitch
3.5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare EEUFR1E471L with alternatives
Compare UHE1E471MPD1TA with alternatives