EEUFR0J272L vs RJM-6V272MH6#-GAS feature comparison

EEUFR0J272L Panasonic Electronic Components

Buy Now Datasheet

RJM-6V272MH6#-GAS ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP ELNA CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Factory Lead Time 21 Weeks
Samacsys Manufacturer Panasonic
Capacitance 2700 µF 2700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.1701 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1976 mA 2900 mA
Surface Mount NO
Tan Delta 0.26
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 5 1

Compare EEUFR0J272L with alternatives

Compare RJM-6V272MH6#-GAS with alternatives