EEUFC1C391(B) vs WLP391M1CGBC feature comparison

EEUFC1C391(B) Panasonic Electronic Components

Buy Now Datasheet

WLP391M1CGBC Kaimei Electronic Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANASONIC CORP KAIMEI ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 0.0624 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard AEC-Q200
Ripple Current 566.25 mA
Surface Mount NO
Tan Delta 0.16
Terminal Finish TIN
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series WL(1C)

Compare EEUFC1C391(B) with alternatives

Compare WLP391M1CGBC with alternatives