EEUFB1H221
vs
227LSR050MSA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
ILLINOIS CAPACITOR INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e3
Leakage Current
0.11 mA
Manufacturer Series
FB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
650 mA
Series
EEU-FB
LSR
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Base Number Matches
2
1
Custom Capabilities
Tape & Reel, Formed Leads, Epoxy Ends
Terminal Pitch
5 mm
Compare EEUFB1H221 with alternatives
Compare 227LSR050MSA with alternatives