EETXB2F471EA vs EETHC2F471K feature comparison

EETXB2F471EA Panasonic Electronic Components

Buy Now Datasheet

EETHC2F471K Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 376 mΩ
JESD-609 Code e3 e3
Leakage Current 1.15432 mA 1.154317 mA
Manufacturer Series TS-XB HC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Ripple Current 1400 mA 1400 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare EETXB2F471EA with alternatives

Compare EETHC2F471K with alternatives