EETUQ2W681LF vs B43511-E5687-M feature comparison

EETUQ2W681LF Panasonic Electronic Components

Buy Now Datasheet

B43511-E5687-M TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 293 mΩ 300 mΩ
JESD-609 Code e3 e3
Leakage Current 1.65952 mA 2.07952 mA
Manufacturer Series TS-UQ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 3020 mA 3700 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Additional Feature REFERENCE STANDARD: IEC60384-4
Packing Method CARDBOARD

Compare EETUQ2W681LF with alternatives

Compare B43511-E5687-M with alternatives