EETUQ2W391D vs EETUQ2W391E feature comparison

EETUQ2W391D Panasonic Electronic Components

Buy Now Datasheet

EETUQ2W391E Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 510 mΩ 510 mΩ
JESD-609 Code e3 e3
Leakage Current 1.25678 mA 1.25678 mA
Length 40 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 2240 mA 2240 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare EETUQ2W391D with alternatives

Compare EETUQ2W391E with alternatives