EETUQ2D561B
vs
CEQSM2D561M3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
NIPPON CHEMI-CON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
560 µF
|
560 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
22 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
355 mΩ
|
|
JESD-609 Code |
e3
|
|
Leakage Current |
1.00399 mA
|
1.12 mA
|
Length |
30 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Snap-in
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Ripple Current |
2430 mA
|
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.15
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
SNAP-IN
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EETUQ2D561B with alternatives
Compare CEQSM2D561M3 with alternatives