EETUQ2C102BA vs EGM03PG410MB0B feature comparison

EETUQ2C102BA Panasonic Electronic Components

Buy Now Datasheet

EGM03PG410MB0B Vishay Roederstein

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANASONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 199 mΩ 145 mΩ
JESD-609 Code e3
Leakage Current 1.2 mA 2.41 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 3000 mA 2100 mA
Surface Mount NO NO
Tan Delta 0.15 0.09
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1
Packing Method AMMO PACK
Reference Standard IEC60384-4

Compare EETUQ2C102BA with alternatives

Compare EGM03PG410MB0B with alternatives