EETUQ1J472BA vs B41821F8478M002 feature comparison

EETUQ1J472BA Panasonic Electronic Components

Buy Now Datasheet

B41821F8478M002 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 88 mΩ 60 mΩ
JESD-609 Code e3 e3
Leakage Current 1.63245 mA 2.961 mA
Length 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 4860 mA 3200 mA
Surface Mount NO NO
Tan Delta 0.25 0.12
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 2
Manufacturer Series B41821
Packing Method BULK

Compare EETUQ1J472BA with alternatives

Compare B41821F8478M002 with alternatives