EETUQ1J332C
vs
UVK1J332MRT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
126 mΩ
JESD-609 Code
e3
e3
Leakage Current
1.36788 mA
6.237 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
4100 mA
2700 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.16
Terminal Finish
Tin (Sn)
MATTE TIN OVER COPPER
Terminal Shape
SNAP-IN
WIRE
Base Number Matches
1
1
HTS Code
8532.22.00
Manufacturer Series
VK
Compare EETUQ1J332C with alternatives
Compare UVK1J332MRT with alternatives