EETUQ1H153KA
vs
LPR153M050M7P3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
AEROVOX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
15000 µF
|
15000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
33 mΩ
|
28 mΩ
|
JESD-609 Code |
e3
|
|
Leakage Current |
2.59808 mA
|
0.00346 mA
|
Manufacturer Series |
TS-UQ
|
LPR
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
6440 mA
|
7410 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.3
|
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
SNAP-IN
|
SNAP-IN
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EETUQ1H153KA with alternatives
Compare LPR153M050M7P3 with alternatives